Samtec SL-104-T-11

Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
$ 0.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SL-104-T-11.

Newark

Datasheet1 page9 years ago

Electro Sonic

JRH Electronics

Toby Electronics

_legacy Avnet

Inventory History

3 month trend:
+63.18%

CAD Models

Download Samtec SL-104-T-11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

CONN RCPT 4POS 0.1 GOLD PCB / 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, SS Series
TE Connectivity534237-2
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box/Tube
Amphenol Communications Solutions66951-004LF
VERT CARD CONN S/R 30AU-66951-004LF | Amphenol FCI (Amphenol CS) 66951004LF
TE Connectivity535541-2
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle

Descriptions

Descriptions of Samtec SL-104-T-11 provided by its distributors.

Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Push-Pull,Receptacle 2.54mm 1 4pin 1A 760nm gold Through hole mounting 10.16mm(Length)*2.54mm(height)
2.54mm Single Row 4P -55鈩儈+125鈩 Copper Beryllium Direct Insert 3.35mm Round Hole Plugin,P=2.54mm Female Headers ROHS
LO PRO. MACHINE SOCKET STRIP .100
Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Connector Mounting:through Hole Mount; Product Range:sl Series; Contact Material:beryllium Copper; Gender:socket Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL-104-T-11.
  • SL104T11