Samtec SS-103-T-2

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Solder, SS Series, Beryllium Copper
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SS-103-T-2.

Farnell

Datasheet1 page9 years ago

Electro Sonic

JRH Electronics

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec SS-103-T-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.377
$ 0.581
$ 0.581
Stock
3,729
53,100
53,100
Authorized Distributors
6
6
6
Gender
-
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
3
3
3
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, SS Series
Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole, TSW
Amphenol Communications Solutions76384-303LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Straight.
TE Connectivity3-641215-3
CONN HEADER VERT 3POS 2.54MM / Connector Header Through Hole 3 position 0.100" (2.54mm)

Descriptions

Descriptions of Samtec SS-103-T-2 provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Solder, SS Series, Beryllium Copper
".100"" Single Row Screw Machine Socket Strip"
Push-Pull,Receptacle 2.54mm 1 3pin 1A 760nm gold Black Through hole mounting 7.62mm*2.54mm*2.54mm
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole
2.54mm Single Row Tin 3P -55鈩儈+125鈩 Copper Beryllium Direct Insert 2.54mm Round Hole Plugin,P=2.54mm Female Headers ROHS
PCB RCPT, 3POS, 1ROW, 2.54MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS103T2