Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SQT-107-01-F-S

SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQT-107-01-F-S.

element14 APAC

Datasheet1 page8 years ago

Samtec

Sager Electronics

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-71.29%

CAD Models

Download Samtec SQT-107-01-F-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 5 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Mount, SSW Series
SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
HIROSE ELECTRICDF3-6S-2DSA(55)
[SignalBee™]2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified)
Amphenol Communications Solutions75915-307LF
Conn; Rect; PCBSocket; 7Cnts; Thru-Hole; 75915Series; TopEntry; 1Row
HIROSE ELECTRICDF3-8S-2DSA(55)
Hirose DF3 Series Wire-to-Board Connector Receptacle, 2mm Pitch, 8-Pin, Right Angle, TH

Descriptions

Descriptions of Samtec SQT-107-01-F-S provided by its distributors.

SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
"Cost Effective Rugged PCB Sockets
Conn Socket Strip SKT 7 POS 2mm Solder ST Top Entry Thru-Hole Tube
Samtec 2mmpitch7pSingle row female Economical female header, SQTseries, right angle, Through hole mounting
2.00 mm FleXYZ Cost-effective Tiger Buy
Samtec SQT-107-01-F-S 基板接続用ソケット
RS APAC
CONNECTOR, RCPT, 7POS, 1ROW, 2MM;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQT-10701-F-S
  • SQT10701FS