Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SQT-102-01-L-D

Samtec 2mmpitch4pDouble row female Board to Board, SQTseries, right angle, Through hole mounting
$ 0.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQT-102-01-L-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Farnell

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-4.36%

CAD Models

Download Samtec SQT-102-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Solder, MMS Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 4 Contacts, Through Hole Mount
Amphenol Communications Solutions63453-104LF
Amphenol FCI 63453-104LF Bd to Bd Connector Female 2mm 4P Vertical Double Row
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount, SSW
Molex 2mmpitch4pdouble rowPCBConnector socket, 79107series, vertical, Through hole mounting
TE Connectivity5-534206-2
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of Samtec SQT-102-01-L-D provided by its distributors.

Samtec 2mmpitch4pDouble row female Board to Board, SQTseries, right angle, Through hole mounting
Conn Socket Strip SKT 4 POS 2mm Solder ST Top Entry Thru-Hole FleXYZ™ Bulk
SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
"Cost Effective Rugged PCB Sockets
Receptacle, 2Mm, Vert, 4Way; |Samtec, Inc. SQT-102-01-L-D
2.00 mm FleXYZ Cost-effective Tiger Buy
RECEPTACLE, 2MM, VERT, 4WAY; Pitch Spacing: 2mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: SQT Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Cont

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQT-10201-L-D
  • SQT10201LD