Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec MMS-102-01-L-DV

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Solder, MMS Series, Phosphor Bronze

$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMS-102-01-L-DV.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page10 years ago

Master Electronics

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+610%

CAD Models

Download Samtec MMS-102-01-L-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec 2mmpitch4pDouble row female Board to Board, SQTseries, right angle, Through hole mounting
PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 4 Contacts, Through Hole Mount
Amphenol Communications Solutions63453-104LF
Amphenol FCI 63453-104LF Bd to Bd Connector Female 2mm 4P Vertical Double Row
Molex 2mmpitch4pdouble rowPCBConnector socket, 79107series, vertical, Through hole mounting
TE Connectivity5-534206-2
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of Samtec MMS-102-01-L-DV provided by its distributors.

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Solder, MMS Series, Phosphor Bronze
Samtec 2mmpitch4pDouble row female Bus bar, MMSseries, right angle, Through hole mounting
Conn Socket Strip SKT 4 POS 2mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Bulk
Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch
MMS - Samtec 2mm Tiger Claw Socket Strip
SOCKET STRIP 2.00MM 2POS 2ROW VERT
2.00MM BOX CONTACT SKT 2X02POS
DESCRIPTION: 2MM SOCKET STRIPS
PCB RCPT, 4POS, 2ROW, 2MM, THT; Pitch Spacing: 2mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: MMS Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; C

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS-102-01-L-DV..
  • MMS10201LDV