Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SMM-104-01-SM-D

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 8 Contacts, Solder, Tiger Eye SMM Series
$ 2.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SMM-104-01-SM-D.

Newark

Datasheet1 page8 years ago

Samtec

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-27.33%

CAD Models

Download Samtec SMM-104-01-SM-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.379
$ 2.31
$ 2.31
Stock
2,774
5,117
5,117
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec 2mmpitch8pDouble row female Board to Board, SQTseries, right angle, surface
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 8 Contacts, Solder, SQW Series, Phosphor Bronze
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
Amphenol Communications Solutions91596-108LF
Bottom Entry,Push-Pull,Receptacle 2mm 2 8pin 1A 760nm gold Black SMD,P=2mm SMD mount
Amphenol Communications Solutions91596-308LF
Board Connector, 8 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount

Descriptions

Descriptions of Samtec SMM-104-01-SM-D provided by its distributors.

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 8 Contacts, Solder, Tiger Eye SMM Series
Conn Socket Strip SKT 8 POS 2mm Solder ST Top Entry Thru-Hole TIGER EYE™ Layer
Push-Pull,Receptacle 2mm 2 8pin 3.2A 760nm 8mm*4mm
PCB RCPT, 8POS, 2ROW, 2MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMM10401SMD