What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec SQT-104-01-F-D

Samtec 2mmpitch8pDouble row female Board to Board, SQTseries, right angle, surface
$ 0.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQT-104-01-F-D.

element14 APAC

Datasheet1 page8 years ago

HQonline

Sager Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-7.18%

CAD Models

Download Samtec SQT-104-01-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.892
$ 1.19
Stock
181,750
133,599
Authorized Distributors
6
6
Gender
-
Receptacle
Pitch
2 mm
2 mm
Number of Positions
-
8
Number of Rows
2
2
Mount
-
Through Hole
Contact Plating
Gold
Gold
Housing Material
Polymer
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 8 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 8 Contacts, Solder, SQW Series, Phosphor Bronze
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
HIROSE ELECTRICA3A-8DA-2SV(71)
Conn Socket Strip RCP 8 POS 2mm Solder ST Top Entry SMD Automotive Tube
Amphenol Communications Solutions55508-108LF
Board Connector, 8 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
Amphenol Communications Solutions55510-108LF
Conn Socket Strip SKT 8 POS 2mm Solder ST Top Entry SMD Minitek® Tube

Descriptions

Descriptions of Samtec SQT-104-01-F-D provided by its distributors.

Samtec 2mmpitch8pDouble row female Board to Board, SQTseries, right angle, surface
SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
"Cost Effective Rugged PCB Sockets
Conn Socket Strip SKT 8 POS 2mm Solder ST Top Entry Thru-Hole Tube
2.00 mm FleXYZ Cost-effective Tiger Buy
2mm 2mm Double Row 5.1A Tin 8P -55鈩儈+125鈩 Phosphor Bronze Direct Insert 6.35mm Square Hole Plugin,P=2mm Female Headers ROHS
Samtec SQT-104-01-F-D 基板接続用ソケット
RS APAC
PCB RCPT, 8POS, 2ROW, 2MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQT-104-01-F-D.
  • SQT-10401-F-D
  • SQT10401FD