Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SLW-108-01-F-S

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Mount, SLW Series

$ 0.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SLW-108-01-F-S.

element14 APAC

Datasheet1 page8 years ago

JRH Electronics

Sager Electronics

Newark

Toby Electronics

Inventory History

3 month trend:
+6.67%

CAD Models

Download Samtec SLW-108-01-F-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.613
$ 0.64
$ 0.64
Stock
16,762
29,202
29,202
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
8
8
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
-
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions75915-308LF
Conn Socket Strip RCP 8 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
2.54mm (0.1) Pitch SIL Vertical PC Tail Socket Assembly, selective gold + tin, 8 contacts"
Pin Header, Signal, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Straight, SL 70545 Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Mount, SSQ Series
TE Connectivity535541-6
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
SSQ - Samtec 2.54mm Square Tail Single Row Socket Strip, 8.5mm Profile - Fast Stock

Descriptions

Descriptions of Samtec SLW-108-01-F-S provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Mount, SLW Series
".100"" Tiger Buy™ Low Profile Socket Strip"
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole Bulk
Samtec 2.54mmpitch8pSingle row female Thin female header, SLWseries, right angle, Through hole mounting
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
2.54mm Single Row Tin 8P -55鈩儈+125鈩 Phosphor Bronze 4.57mm Square Hole Plugin,P=2.54mm Female Headers ROHS
Samtec SLW-108-01-F-S 基板接続用ソケット
RS APAC
BTB CONN, RCPT, 8POS, 1ROW, 2.54MM;
LO PRO. MACHINE SOCKET STRIP .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLW10801FS