Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SSW-102-02-T-S

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Solder, SSW Series, Phosphor Bronze
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSW-102-02-T-S.

Newark

Datasheet1 page8 years ago
Datasheet3 pages10 years ago

Upverter

Toby Electronics

Samtec

Farnell

Inventory History

3 month trend:
+7.66%

CAD Models

Download Samtec SSW-102-02-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.22
$ 0.423
$ 0.423
Stock
38,583
114,841
114,841
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
2
2
2
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, SSQ Series
Amphenol71920-402LF
Dubox-71920-402Lf /Tube Rohs Compliant: Yes |Amphenol Communications Solutions 71920-402LF
Amphenol Communications Solutions76341-402LF
Board Connector, 2 Contact(S), 1 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
2.54mm (0.1) Pitch SIL Vertical PC Tail Socket Assembly, selective gold + tin, 2 contacts"

Descriptions

Descriptions of Samtec SSW-102-02-T-S provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Solder, SSW Series, Phosphor Bronze
SSW - Samtec 2.54mm Single Row Straight Socket Strip, 8.5 Profile (mcv)(TO22)
"Tiger Buy™ Socket Strip with PCB Tails
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Samtec 2.54mmpitch2pSingle row female Solder tail, SSWseries, right angle, Through hole mounting
PCB RCPT, 2POS, 1ROW, 2.54MM, THT;
DESCRIPTION: .025 SOCKET STRIPS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSW10202TS