Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SLM-107-01-L-D

Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch
$ 1.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SLM-107-01-L-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page10 years ago

Electro Sonic

JRH Electronics

Sager Electronics

CAD Models

Download Samtec SLM-107-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.453
$ 1.77
$ 1.77
Stock
1
2,344
2,344
Authorized Distributors
5
6
6
Gender
Female
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions20021311-00014T4LF
Push-Pull,Receptacle 2 14pin Push-pull type Female Socket Black Through hole mounting
Headers & Wire Housings .050 Tiger Eye High-Reliability Locking Socket Strip
Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch
Headers & Wire Housings .050 Tiger Eye High-Reliability Locking Socket Strip
1.27mm (0.05) Pitch DIL Vertical PC Tail Socket Assembly, gold, 7+7 contacts"

Descriptions

Descriptions of Samtec SLM-107-01-L-D provided by its distributors.

Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch
Conn Micro Socket Strip SKT 14 POS 1.27mm Solder ST Thru-Hole Tube
Push-Pull,Receptacle 1.27mm 2 14pin 5.2A 250nm 8.89mm*5.08mm
LO PRO. MACHINE SOCKET STRIP .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.