Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SL-107-G-10

Push-Pull,Receptacle 1 7pin Female Socket Through hole mounting 17.78mm(Length)*2.54mm(height)
$ 1.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SL-107-G-10.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Newark

JRH Electronics

Inventory History

3 month trend:
-51.73%

CAD Models

Download Samtec SL-107-G-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Mount, BCS Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Mount, BCS Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Mount, BCS Series
TE Connectivity215297-7
Conn Socket Strip SKT 7 POS 2.54mm Solder ST Thru-Hole Automotive Tray
TE Connectivity5-534237-5
Push-Pull,Receptacle 1 7pin Push-pull type Female Socket Black Through hole mounting
Amphenol Communications Solutions76341-307LF
FCI 2.54mmpitch7pSingle row female Board to Board, DUBOXseries, Straight, Through-hole

Descriptions

Descriptions of Samtec SL-107-G-10 provided by its distributors.

Push-Pull,Receptacle 1 7pin Female Socket Through hole mounting 17.78mm(Length)*2.54mm(height)
".100"" Low Profile Single Row Screw Machine Socket Strip"
PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Mount
SL - Samtec 2.54mm Low Profile Single Row Machined Socket Strip - Fast Stock
SAMTEC SL-107-G-10 Board-To-Board Connector, Vertical, SL Series, 7 Contacts, Receptacle, 2.54 mm, Through Hole
Conn Socket Strip SKT 7 POS 2.54mm Solder ST Thru-Hole Bulk
2.54mm Single Row 7P -55鈩儈+125鈩 Copper Beryllium Direct Insert 3.1mm Round Hole Plugin,P=2.54mm Female Headers ROHS
.100 Low Prof Single Row Screw Mach Skt
RECEPTACLE, 2.54MM, THT VERT, 7WAY;
LO PRO. MACHINE SOCKET STRIP .100
Socket Strip, 2.54Mm, Through Hole Vertical, 7 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:7Contacts; Connector Mounting:Through Hole Mount; Product Range:Sl Series Rohs Compliant: Yes |Samtec SL-107-G-10.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL-107-G-10.
  • SL107G10