Samtec SFML-135-01-S-D

PCB Receptacle, Locking Clip, Board-to-Board, 1.27 mm, 2 Rows, 70 Contacts, Through Hole Mount
$ 9.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFML-135-01-S-D.

Samtec

Datasheet2 pages9 years ago
Technical Drawing4 pages9 years ago

Sager Electronics

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
+28.57%

CAD Models

Download Samtec SFML-135-01-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.4
$ 5.63
Stock
153
27
Authorized Distributors
6
6
Gender
Receptacle
-
Pitch
1.27 mm
-
Number of Positions
70
-
Number of Rows
2
-
Mount
Through Hole
-
Contact Plating
Gold
-
Housing Material
Polymer
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Locking Ramp Receptacle, 50-Pin, Female Socket, Black, TH, 35.69mm L × 3.68mm H
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Through Hole Mount
Samtec 1.27mm Pitch 60-Pin Double Row Receptacle Board-to-Board SFML Series Right Angle TH
Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
25+25 Pos. Female Dil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M52-5102545
Amphenol Communications Solutions91930-21169LF
Conn Mezzanine RCP 69 POS 0.5mm Solder ST Top Entry SMDCONAN® Tube

Descriptions

Descriptions of Samtec SFML-135-01-S-D provided by its distributors.

PCB Receptacle, Locking Clip, Board-to-Board, 1.27 mm, 2 Rows, 70 Contacts, Through Hole Mount
".050"" Tiger Eye™ High-Reliability Locking Socket Strip"
Conn Socket Strip SKT 70 POS 1.27mm Solder ST Thru-Hole TIGER EYE™ Tube
1.27mm 1.27mm Double Row Tin 3.2A -55鈩儈+125鈩 250V 70P Direct Insert 4.57mm Plugin,P=1.27mm Female Headers ROHS
Locking Ramp,Receptacle 2 70pin Sliding lock Female Socket Black Through hole mounting 48.39mm(Length)*3.68mm(height)
MICRO SOCKET STRIP .050"" (1,27MM)
RECEPTACLE, 1.27MM, PCB, 70WAY;
SOCKET STRIP 1.27MM 35POS 1ROW
RECEPTACLE, 1.27MM, PCB, 70WAY; Pitch Spacing: 1.27mm; No. of Contacts: 70Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contac

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.