Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SFML-107-01-S-D

PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Solder, Tiger Eye SFML Series
$ 2.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFML-107-01-S-D.

Samtec

Datasheet2 pages8 years ago
Technical Drawing4 pages9 years ago

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Samtec SFML-107-01-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.35
$ 1.68
$ 1.68
Stock
32,576
5,238
5,238
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Solder, Tiger Eye SFMC Series
Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch
Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip
Amphenol Communications Solutions20021311-00014T4LF
Push-Pull,Receptacle 2 14pin Push-pull type Female Socket Black Through hole mounting
1.27mm (0.05) Pitch DIL Vertical PC Tail Socket Assembly, gold, 7+7 contacts"
Amphenol Communications Solutions20021321-00014D4LF
14 Position Receptacle Connector 0.050 (1.27mm) Surface Mount Gold

Descriptions

Descriptions of Samtec SFML-107-01-S-D provided by its distributors.

PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Solder, Tiger Eye SFML Series
".050"" Tiger Eye™ High-Reliability Locking Socket Strip"
Conn Socket Strip SKT 14 POS 1.27mm Solder ST Thru-Hole TIGER EYE™ Tube
1.27mm 1.27mm Double Row Tin 3.2A -55鈩儈+125鈩 250V 14P Direct Insert 4.57mm Plugin,P=1.27mm Female Headers ROHS
Locking Ramp,Receptacle 1.27mm 2 14pin 3.2A 760nm gold Black Through hole mounting 12.83mm(Length)*3.68mm(height)
PCB RCPT, 14POS, 2ROW, 1.27MM, THT;
MICRO SOCKET STRIP .050"" (1,27MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.