What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec SFML-107-01-L-D-A

Headers & Wire Housings .050 Tiger Eye High-Reliability Locking Socket Strip
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFML-107-01-L-D-A.

Samtec

Datasheet2 pages8 years ago
Technical Drawing4 pages9 years ago

Sager Electronics

JRH Electronics

CAD Models

Download Samtec SFML-107-01-L-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.77
$ 2.285
Stock
11,807
237
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions20021311-00014T4LF
Push-Pull£¬Receptacle 2 14pin Push-pull type Female Socket Black Through hole mounting
Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Solder, Tiger Eye SFMC Series
Through-Hole Micro Socket Rohs Compliant: Yes |Samtec, Inc. SLM-107-01-G-D
Conn, Rcpt, 14Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Harwin M50-3000745

Descriptions

Descriptions of Samtec SFML-107-01-L-D-A provided by its distributors.

Headers & Wire Housings .050 Tiger Eye High-Reliability Locking Socket Strip
Conn Socket Strip SKT 14 POS 1.27mm Solder ST Thru-Hole
1.27mm 1.27mm Double Row Tin 3.2A -55鈩儈+125鈩 250V 14P Direct Insert 4.57mm Plugin,P=1.27mm Female Headers ROHS
MICRO SOCKET STRIP .050"" (1,27MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.