Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SFMH-110-02-L-D

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount Right Angle
$ 3.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFMH-110-02-L-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages11 years ago

Electro Sonic

Newark

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-49.56%

CAD Models

Download Samtec SFMH-110-02-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.564
$ 3.41
Stock
585
27
Authorized Distributors
6
6
Gender
Receptacle
Female
Pitch
640 µm
640 µm
Number of Positions
-
-
Number of Rows
2
2
Mount
-
-
Contact Plating
Gold
Gold
Housing Material
Polymer
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

0.64mm 2 20P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
0.64mm 2 20P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
0.64mm 2 20P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.02 Inch Pitch, Surface Mount
HIROSE ELECTRICFX20-20S-0.5SV
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Amphenol Communications Solutions10106813-021112LF
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 20 Contacts, Surface Mount, Copper Alloy

Descriptions

Descriptions of Samtec SFMH-110-02-L-D provided by its distributors.

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount Right Angle
Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
1.27mm 1.27mm Double Row Gold 2.6A -55鈩儈+125鈩 20P Horizontal attachment 3.43mm SMD,P=1.27mm,Surface Mount锛孯ight Angle Female Headers ROHS
Connector, Rcpt, 20Pos, 2Row, 1.27Mm; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Connector Mounting:Surface Mount Right Angle; Product Range:Tiger Eye Sfmh Series Rohs Compliant: Yes |Samtec SFMH-110-02-L-D.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFMH-110-02-L-D.
  • SFMH11002LD