Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SFMC-135-03-L-D

Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip
$ 5.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFMC-135-03-L-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page10 years ago

Sager Electronics

JRH Electronics

CAD Models

Download Samtec SFMC-135-03-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.248
$ 7.87
Stock
256
2,641
Authorized Distributors
6
6
Gender
Female
Receptacle
Pitch
1.27 mm
1.27 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Socket Strip SKT 70 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch
socket 1.27mm 2 70pin 3.2A 250nm gold Black Bracket mounting,Through hole mounting
TE Connectivity / AMP5-104652-7
Conn Socket Strip RCP 70 POS 1.27mm Solder ST SMD Box/Tube
TE Connectivity104652-7
Board To Board Stacking Connector; No. O |Amp Te Connectivity 104652-7

Descriptions

Descriptions of Samtec SFMC-135-03-L-D provided by its distributors.

Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip
Conn Socket Strip SKT 70 POS 1.27mm Solder ST Thru-Hole
1.27mm 1.27mm 2.9A Double Row Tin -55鈩儈+125鈩 70P Direct Insert 4.57mm Plugin,P=1.27mm Female Headers ROHS
MICRO SOCKET STRIP .050"" (1,27MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.