Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SFMC-105-01-S-D

Samtec 1.27mmpitch10pDouble row female Board to Board, SFMCseries, right angle, surface
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFMC-105-01-S-D.

Master Electronics

Datasheet1 page8 years ago
Datasheet1 page8 years ago

Samtec

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+313%

CAD Models

Download Samtec SFMC-105-01-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.53
$ 1.24
$ 1.24
Stock
130,368
111,372
111,372
Authorized Distributors
6
6
6
Gender
Receptacle
Male
Male
Pitch
1.27 mm
2.54 mm
2.54 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec 1.27mmpitch10pDouble row female Board to Board, CLPseries, right angle, surface
Samtec 1.27mmpitch10pDouble row female Board to Board, CLPseries, right angle, surface
PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Solder, Tiger Eye SFM Series

Descriptions

Descriptions of Samtec SFMC-105-01-S-D provided by its distributors.

Samtec 1.27mmpitch10pDouble row female Board to Board, SFMCseries, right angle, surface
SAMTEC SFMC-105-01-S-D Board-To-Board Connector, SFMC Series, 10 Contacts, Receptacle, 1.27 mm, Solder, 2 Rows
".050"" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip"
Conn Socket Strip SKT 10 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Connector, Rcpt, 10Pos, 2Row, 1.27Mm; |Samtec, Inc. SFMC-105-01-S-D
CONN RCPT 10POS 0.05 GOLD PCB / 10 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
1.27mm 1.27mm 2.9A Double Row Tin -55鈩儈+125鈩 10P Direct Insert 4.57mm Plugin,P=1.27mm Female Headers ROHS
DESCRIPTION: .050'' X .050 CUTTABLE SOCKET STRIP
MICRO SOCKET STRIP .050"" (1,27MM)
1.27MM TIGER EYE SMT SKT 2X05P
CONNECTOR, RCPT, 10POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: SFMC Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFMC-105-01-S-D.
  • SFMC10501SD