Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SFMC-105-01-L-D

Samtec 1.27mmpitch10pDouble row female Board to Board, SFMCseries, Straight, Through-hole

$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFMC-105-01-L-D.

element14 APAC

Datasheet1 page8 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+17.51%

CAD Models

Download Samtec SFMC-105-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
$ 1.53
$ 1.53
Stock
37,333
55,268
55,268
Authorized Distributors
6
6
6
Gender
Male
Receptacle
Receptacle
Pitch
2.54 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Connector Unshrouded Header 8 Position 2.54mm Solder Straight Thru-Hole Bag
Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole, HTSW
Amphenol Communications Solutions76385-304LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Straight.
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole, TLW Series
2.54mm Pitch C-Grid Breakaway Header Dual Row Vertical High Temperature 8 Circuits 0.38
Samtec 2.54mmpitch8pDouble row pin header, TLWseries, right angle, Through hole mounting

Descriptions

Descriptions of Samtec SFMC-105-01-L-D provided by its distributors.

Samtec 1.27mmpitch10pDouble row female Board to Board, SFMCseries, Straight, Through-hole
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Mount, SFMC Series
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
1.27mm 1.27mm Double Row 2.9A Tin 10P -55鈩儈+125鈩 Copper Beryllium Direct Insert 4.57mm Square Hole Plugin,P=1.27mm Female Headers ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFMC10501LD