Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SFM-140-03-SM-D

Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch
$ 7.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFM-140-03-SM-D.

Samtec

Datasheet2 pages8 years ago
Technical Drawing4 pages10 years ago

Sager Electronics

JRH Electronics

CAD Models

Download Samtec SFM-140-03-SM-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.15
$ 5.62
$ 5.62
Stock
33,397
29,917
29,917
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity787596-5
Telecom and Datacom Connector, 80 Contact(s), Female, Straight, Solder Terminal, Receptacle
Headers & Wire Housings .050 Tiger Eye Cost-Effective Reliable Socket Strip
Conn Socket Strip SKT 80 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
HIROSE ELECTRICFX2C-80S-1.27DSA(71)
80 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SOLDER RECEPTACLE
Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch
Amphenol Communications Solutions20021311-00080T4LF
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 80 Contacts, Through Hole Straight

Descriptions

Descriptions of Samtec SFM-140-03-SM-D provided by its distributors.

Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch
Conn Socket Strip SKT 80 POS 1.27mm Solder ST Thru-Hole Tube
MICRO SOCKET STRIP .050"" (1,27MM)
1.27mm 1.27mm Double Row Tin 3.2A 80P -55鈩儈+125鈩 Copper Beryllium 250V Direct Insert 4.57mm Square Hole Plugin,P=1.27mm Female Headers ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.