Samtec SFM-107-01-L-D

Samtec 1.27mm Pitch 14-Pin Dual Row Receptacle, Board-to-Board, SFM Series, Right Angle, TH
$ 1.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFM-107-01-L-D.

Samtec

Technical Drawing4 pages6 years ago
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Technical Drawing4 pages10 years ago

Farnell

Toby Electronics

Sager Electronics

LCSC

Inventory History

3 month trend:
+85.04%

CAD Models

Download Samtec SFM-107-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.83
$ 2.01
$ 2.01
Stock
18,028
12,598
12,598
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Mount
Samtec SFM Series Board-to-Board Receptacle, 1.27mm Pitch 10-Pin Double Row Right Angle SMD
Amphenol Communications Solutions20021311-00010T4LF
Minitek127®, receptacle, vertical, DIP, 0.25μm (10μin) Gold, 2x5 positions
Amphenol Communications Solutions20021311-00012T4LF
Minitek127®, receptacle, vertical, DIP, 0.25μm (10μin) Gold, 2x6 positions
Board Connector, 10 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of Samtec SFM-107-01-L-D provided by its distributors.

Samtec 1.27mm Pitch 14-Pin Dual Row Receptacle, Board-to-Board, SFM Series, Right Angle, TH
SAMTEC - SFM-107-01-L-D - Wire-To-Board Connector, 1.27 mm, 14 Contacts, Receptacle, SFM Series, Through Hole, 2 Rows
Conn Socket Strip SKT 14 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
"High-Reliability Tiger Eye™ Socket Strips
Connector, RCPT, 14POS, 2ROW, 1.27mm;
Samtec SFM-107-01-L-D 基板接続用ソケット
RS APAC
MICRO SOCKET STRIP .050"" (1,27MM)
1.27MM TIGER EYE HR SOCKT STRP

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFM-107-01-L-D .
  • SFM10701LD