Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec S2M-107-02-S-D

PCB Receptacle, High-Reliability, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 14 Contacts
$ 3.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec S2M-107-02-S-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages11 years ago

Sager Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
-6.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 14 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 14 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Surface Mount, TLE Series
Amphenol Communications Solutions91596-116TRLF
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
Datamate L-Tek DIL Female Vertical SMT Connector, gold clip + tin shell, 5+5 contacts
CONN RCPT 14POS IDC 28AWG GOLD / 14 Position Rectangular Receptacle Connector IDC Gold 28 AWG

Descriptions

Descriptions of Samtec S2M-107-02-S-D provided by its distributors.

PCB Receptacle, High-Reliability, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 14 Contacts
High Reliability Tiger Eye™ Discrete Wire Socket, 2.00 mm Pitch
Conn Socket Strip SKT 14 POS 2mm Solder ST SMD Tube
CONNECTOR, RECEPTACLE, 2MM, 14WAY; Connector Type:Wire to Board; Contact Termination:Surface Mount Vertical; Gender:Receptacle; No. of Contacts:14; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Beryllium Copper; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.