Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec RSM-115-02-L-S

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 15 Contacts, Surface Mount, RSM Series
$ 2.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec RSM-115-02-L-S.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page11 years ago

Sager Electronics

element14 APAC

JRH Electronics

Newark

Inventory History

3 month trend:
-23.68%

CAD Models

Download Samtec RSM-115-02-L-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.22
$ 1.82
$ 1.82
Stock
12,178
1,277
1,277
Authorized Distributors
6
6
6
Gender
Receptacle
-
-
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
1
1
1
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 12 Contacts, Surface Mount, RSM Series
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 15 Contacts, Through Hole Mount, SMS Series
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 15 Contacts, Through Hole Mount, SLM Series
HIROSE ELECTRICDF19G-14P-1H(54)
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Receptacle
Headers & Wire Housings F8B EMBOSSED TAPE PACKAGE FOR 502584 S/T
PCB Receptacle, 15 Contacts, 1 Row, 1.5mm, Tin, 2A, Female Receptacle, SMT, Right Angle, Solder

Descriptions

Descriptions of Samtec RSM-115-02-L-S provided by its distributors.

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 15 Contacts, Surface Mount, RSM Series
Samtec 1.27mmpitch30pSingle row female Micro header, RSMseries, right angle, surface
Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch
Conn Socket Strip SKT 15 POS 1.27mm Solder ST Top Entry SMD Tube
.050 X .100 Surf Mnt Micro Skt Strip
SOCKET, 1.27 X 2.54mm, SMD, 1X15WAY;
Samtec RSM-115-02-L-S 基板接続用ソケット
RS APAC

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSM11502LS