Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 502584-1570

Headers & Wire Housings F8B EMBOSSED TAPE PACKAGE FOR 502584 S/T
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502584-1570.

Molex

Technical Drawing5 pages13 years ago
Datasheet2 pages13 years ago

element14 APAC

JRH Electronics

Master Electronics

TME

Inventory History

3 month trend:
-14.88%

CAD Models

Download Molex 502584-1570 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-12-09
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

1.50mm Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle, Single Row, Vertical, 12 Circuits
Conn Wire to Board Receptacle 12 POS 1.5mm Solder RA Surface Mount
Conn Wire to Board RCP 15 POS 1.5mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Molex 502584-1570 provided by its distributors.

Headers & Wire Housings F8B EMBOSSED TAPE PACKAGE FOR 502584 S/T
1.50mm Pitch, CLIK-Mate PCB Receptacle, Single Row, Surface Mount, Vertical, Tin Plating, Positive Lock, 15 Circuits, Beige
Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
RECEPTACLE, SIL, 1.5MM, 15WAY; Product Range:MOLEX - CLIK-Mate 502584 Series; Contact Termination:Surface Mount Vertical; Gender:Receptacle; No. of Contacts:15; No. of Rows:1; Pitch Spacing:1.5mm; Contact Plating:Tin; Contact Material:Copper; Connector Type:Wire to Board

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5025841570