What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec QSS-075-01-L-D-A

Mezzanine Connector, Receptacle, 0.635 mm, 2 Rows, 150 Contacts, Surface Mount, Phosphor Bronze
$ 5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QSS-075-01-L-D-A.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Sager Electronics

Farnell

Toby Electronics

Newark

Inventory History

3 month trend:
-19.76%

CAD Models

Download Samtec QSS-075-01-L-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5
$ 4.64
$ 4.64
Stock
41
44,662
44,662
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
635 µm
635 µm
635 µm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
0.5mm 2 Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
TE Connectivity5-5179010-5
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD Tube
TE Connectivity5-5179009-5
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD Tube
TE Connectivity5-5179010-6
Conn Fine Pitch Connector RCP 140 POS 0.8mm Solder ST SMD Tube

Descriptions

Descriptions of Samtec QSS-075-01-L-D-A provided by its distributors.

Mezzanine Connector, Receptacle, 0.635 mm, 2 Rows, 150 Contacts, Surface Mount, Phosphor Bronze
"0.635 mm Q Strip® High-Speed Ground Plane Socket Strip"
Center Strip Contacts,Socket 640¦Ìm 2 150pin 3.63mm 250nm 61.27mm*7.49mm
SAMTEC - QSS-075-01-L-D-A - SOCKET, 0.635MM, HIGH SPEED, 2X75WAY
Conn Socket Strip SKT 150 POS 0.635mm Solder ST SMD Tray
.635mm DOUBLE ROW HS SOCKET ASSEMBLY
Socket, 0.635Mm, High Speed, 2X75 Position; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.635Mm; No. Of Rows:2Rows; No. Of Contacts:150Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. QSS-075-01-L-D-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QSS07501LDA