What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec QSH-150-01-L-D-A

0.5mm 2 300P Standing paste SMD, P=0.5mm Board-to-Board and Backplane Connector ROHS
$ 11.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QSH-150-01-L-D-A.

Samtec

Technical Drawing4 pages8 years ago
Datasheet1 page8 years ago

Electro Sonic

element14 APAC

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec QSH-150-01-L-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

0.5mm 2 240P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
0.5mm 2 Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Socket Strip
Mezzanine Connector, 3-4mm Height, Receptacle, 0.5 mm, 2 Rows, 40 Contacts, Surface Mount
Board To Board & Mezzanine Connectors 30 Ckt Vert. Recept 0.5Mm Smt Dual-Row
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of Samtec QSH-150-01-L-D-A provided by its distributors.

0.5mm 2 300P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Mezzanine Connector, Ground Plane, Receptacle, 0.5 mm, 2 Rows, 300 Contacts, Surface Mount
RECEPTACLE, 0.5MM, DUAL, 300WAY; Product Range:-; No. of Contacts:300Contacts; Gender:Receptacle; Pitch Spacing:0.5mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:3.81mm; Contact Plating:Gold Pla
Stacking Connector, Receptacle, 300 Position, 0.5Mm; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:300Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. QSH-150-01-L-D-A
RECEPTACLE, 0.5MM, DUAL, 300WAY; Connector Type:Board to Board; Gender:Female; Ways, No. of:300; Lead Spacing:0.5mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:QSH; Contact Plating:Gold; No. of Rows:2; Current Rating:1A; Insulator Material:LCP; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Voltage Rating, AC:125V

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.