What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec QSH-120-01-L-D-A

0.5mm 2 240P Standing paste SMD, P=0.5mm Board-to-Board and Backplane Connector ROHS
$ 8.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QSH-120-01-L-D-A.

Upverter

Technical Drawing4 pages3 years ago

Samtec

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-22.21%

CAD Models

Download Samtec QSH-120-01-L-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.005
$ 10.76
$ 10.76
Stock
67,863
45,653
45,653
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
500 µm
500 µm
500 µm
Number of Positions
240
240
240
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Micro High Speed Socket Strip SKT 180 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray
0.5mm 2 300P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
0.64mm 2 208P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
Board To Board & Mezzanine Connectors 0.5Btbshieldrecassy 200Ckttraypkg
HIROSE ELECTRICFX10A-168S-SV(85)
Conn Stacking HDR 168 POS 4mm/5mm Stack Height 0.5mm Solder ST SMD Emboss T/R
Board to Board & Mezzanine Connectors 0.635 BtB Rec Hsg Assy 240Ckt EmbsTp Pkg

Descriptions

Descriptions of Samtec QSH-120-01-L-D-A provided by its distributors.

0.5mm 2 240P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Conn Micro High Speed Socket Strip SKT 240 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray
RECEPTACLE, 0.5MM, DUAL, 240WAY; Product Range: -; No. of Contacts: 240Contacts; Gender: Receptacle; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: 3.81mm; Contact Plating: Gold Pla
Mezzanine Conn, Rcpt, 240Pos, 0.5Mm; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:240Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. QSH-120-01-L-D-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QSH-120-01-L-D-A..
  • QSH120-01-L-D-A
  • QSH12001LDA