What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec QFS-104-06.25-SL-D-A

0.64mm 2 208P Standing paste SMD, P=0.64mm Board-to-Board and Backplane Connector ROHS
$ 16.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QFS-104-06.25-SL-D-A.

Samtec

Datasheet1 page8 years ago
Technical Drawing5 pages8 years ago

Electro Sonic

Farnell

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec QFS-104-06.25-SL-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

0.64mm 2 150P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
Mezzanine Connector, Receptacle, 0.635 mm, 2 Rows, 150 Contacts, Surface Mount, Phosphor Bronze
0.64mm 2 150P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications Solutions61082-161400LF
Board Stacking Connector, 160 Contact(S), 2 Row(S), Female, Straight, 0.032 Inch Pitch, Surface
Amphenol Communications Solutions61082-163400LF
Board Stacking Connector, 160 Contact(S), 2 Row(S), Female, Straight, 0.032 Inch Pitch, Surface
Amphenol Communications Solutions61082-202400LF
BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 200 Positions.

Descriptions

Descriptions of Samtec QFS-104-06.25-SL-D-A provided by its distributors.

0.64mm 2 208P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
Mezzanine Connector, Ground Plane, Receptacle, 0.635 mm, 2 Rows, 208 Contacts, Surface Mount
"0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip"
Conn Micro High Speed Socket Strip SKT 208 POS 0.635mm Solder ST SMD
SAMTEC QFS-104-06.25-SL-D-A Board-To-Board Connector, High Speed, 208 Contacts, Receptacle, 0.635 mm, Solder, 2 Rows
Center Strip Contacts,Receptacle 640¦Ìm 2 208pin 12mm,13mm,16mm 9.04mm 760nm SMD,P=0.64mm 86.38mm*8.13mm
.635mm DBL ROW SHIELDED TERM. STRIP
SOCKET, 0.635MM, HIGH SPEED, 2X104
Socket, 0.635Mm, High Speed, 2X104 Position; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.635Mm; No. Of Rows:2Rows; No. Of Contacts:208Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. QFS-104-06.25-SL-D-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.