What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec QSH-030-01-F-D-A

Samtec 0.5mmpitch60pDouble row female Board to Board, QSHseries, right angle, surface
$ 3.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QSH-030-01-F-D-A.

Samtec

Technical Drawing4 pages8 years ago
Datasheet1 page8 years ago

Sager Electronics

Farnell

Toby Electronics

HQonline

Inventory History

3 month trend:
-100%

CAD Models

Download Samtec QSH-030-01-F-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.68
$ 4.4
$ 4.4
Stock
84,363
419,789
419,789
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
500 µm
500 µm
500 µm
Number of Positions
-
60
60
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec 0.5mmpitch60pDouble row female Board to Board, BSHseries, right angle, surface
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Socket
Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Socket
SLIMSTACK SERIES 0.5MM 60 WAY 2 ROW STRAIGHT PCB SOCKET SMNT BOARD TO BOARD
CONN RCPT 60POS SMD GOLD / 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Descriptions

Descriptions of Samtec QSH-030-01-F-D-A provided by its distributors.

Samtec 0.5mmpitch60pDouble row female Board to Board, QSHseries, right angle, surface
0.5mm 2 Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Mezzanine Connector Type:Receptacle; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:60Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Gender:Receptacle Rohs Compliant: Yes |Samtec QSH-030-01-F-D-A.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QSH-030-0-1-F-D-A
  • QSH-030-01-F-D-A.
  • QSH-030-01-F-D-A..
  • QSH03001FDA