What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec MMS-106-01-L-DV

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 12 Contacts, Through Hole Mount
$ 2.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMS-106-01-L-DV.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page10 years ago

Toby Electronics

Master Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
+84.03%

CAD Models

Download Samtec MMS-106-01-L-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 12 Contacts, Through Hole Mount
Board-To-Board Connector, Vertical, M22; |Harwin M22-7140642
Amphenol Communications Solutions63453-112LF
Board-To-Board Connector, Vertical, Minitek Ii 63453 Series, Solder, Receptacle, 12, 2 Mm
Samtec 2mmpitch10pDouble row female Bus bar, SQTseries, Straight, Through-hole
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Solder, MMS Series, Phosphor Bronze
Connector Socket Strip Receptacle 12 Position 2 mm Solder Straight Surface Mount Milli-Grid™

Descriptions

Descriptions of Samtec MMS-106-01-L-DV provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 12 Contacts, Through Hole Mount
Samtec 2mmpitch12pDouble row female Board to Board, MMSseries, right angle, surface
2mm 2mm Double Row Tin 3.9A 12P -55鈩儈+125鈩 Phosphor Bronze Direct Insert 4.45mm Square Hole Plugin,P=2mm Female Headers ROHS
CONNECTOR, RCPT, 12POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 12Contacts; Gender: Receptacle; Product Range: MMS Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contact

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS-106-01-L-DV.
  • MMS10601LDV