Molex 87340-1224

Conn Socket Strip RCP 12 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87340-1224.

IHS

Datasheet3 pages8 years ago

Factory Futures

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-4.69%

CAD Models

Download Molex 87340-1224 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Amphenol Communications Solutions63453-112LF
Board-To-Board Connector, Vertical, Minitek Ii 63453 Series, Solder, Receptacle, 12, 2 Mm
Conn Socket Strip RCP 10 POS 2mm Solder ST SMD Milli-Grid T/R
Connector Socket Strip Receptacle 10 Position 2mm Solder Straight Surface Mount Tube
Conn Socket Strip F 12 POS 2mm Solder ST Top Entry Thru-Hole Tube
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
Samtec 2.54mmpitch12pDouble row female Board to Board, SSWseries, Straight, Through-hole

Descriptions

Descriptions of Molex 87340-1224 provided by its distributors.

Conn Socket Strip RCP 12 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
2.00mm Pitch Milli-Grid Very Low-Profile Receptacle, Surface Mount, Top Entry, with Locating Pegs, 0.38µm Gold (Au) Plating, 12 Circuits, Lead-Free, Tube, Black
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
CONN, RCPT, 12POS, 2ROW, 2MM, SMT; Pitch Spacing:2mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:Milli-Grid 87340 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0873401224
  • 87340-1224..
  • 873401224