Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec MMS-105-01-T-DV

Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry Thru-Hole Tube
$ 0.894

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMS-105-01-T-DV.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec MMS-105-01-T-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.894
$ 1.7
$ 1.7
Stock
253
114,930
114,930
Authorized Distributors
2
6
6
Connector Type
Receptacle, Socket
Receptacle, Socket
Receptacle, Socket
Number of Contacts
10
10
10
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Contact Material
Bronze
Bronze
Bronze
Contact Plating
Tin
Gold
Gold
Housing Material
-
-
-
Max Current Rating
-
2 A
2 A
Max Voltage Rating (AC)
-
-
-
Max Operating Temperature
105 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C

Related Parts

Samtec 2mmpitch10pDouble row female Board to Board, SQTseries, right angle, surface
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole Mount
SSQ - Samtec 2.54mm Square Tail Dual Row Socket Strip, 8.5mm Profile - Fast Stock
HIROSE ELECTRICA3C-10DA-2DSA(71)
Conn Socket Strip RCP 10 POS 2mm Solder ST Top Entry Thru-Hole Automotive Tray
Amphenol Communications Solutions66506-001LF
Conn Shrouded Header (2 Sides) HDR 10 POS 2.54mm Solder ST Thru-Hole Tray
2.54mm (0.1) Pitch DIL Vertical PC Tail Socket Assembly, selective gold + tin, 5+5 contacts"

Descriptions

Descriptions of Samtec MMS-105-01-T-DV provided by its distributors.

Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry Thru-Hole Tube
2MM BOX SOCKET-THROUGH HOLE-DOUBLE VERTICAL ROW
CONN RCPT 2MM 10POS DL VERT PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS10501TDV