Samtec MCRK-8-S

Standard Circular Connector AccliMate Mini Push-Pull Panel Field Termination Kit
$ 3.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MCRK-8-S.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page12 years ago

Toby Electronics

Electro Sonic

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-6.01%

CAD Models

Download Samtec MCRK-8-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol97-14S-7S
3 Position Circular Connector Insert, Female Sockets Solder Cup
AmphenolAC3FDZ
Conn XLR Connector F 3 POS Solder Bucket ST Panel Mount 3 Terminal 1 Port Bag
AmphenolAC3F
3 Pole Socket (Female) Plug. XLR AC Audio Cable Connector. Black Finish, Gold Plated Contacts
Amphenol Industrial97-3102A-20(0850)
connector comp, shell only, metal circular, box recept, no bkshl, size 20, olive drab
ITT / Cannon192922-1470
Connector Accessory, 0.046in Min Cable Dia, 0.081in Max Cable Dia, Contact, Brass
ITT / Cannon192990-0110
Conn Contact F 1 POS Crimp ST 1 Terminal 1 Port Loose Piece

Descriptions

Descriptions of Samtec MCRK-8-S provided by its distributors.

Standard Circular Connector AccliMate Mini Push-Pull Panel Field Termination Kit
Circular Connector, MCRK Series, Panel Mount Receptacle, 12 Contacts
FIELD TERMINATION KIT, IP67, RCPT, 12POS; Available until stocks are exhausted
Push-Pull Receptacle Housing 12-Pin PBT, Panel Mount
CONN RCPT HSG FMALE 12POS PNL MT

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCRK8S