Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec ISS1-07

SAMTEC ISS1-07Wire-To-Board Connector, ISS1 Series, Receptacle, 7 Contacts, 1 mm
$ 0.671

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ISS1-07.

Farnell

Datasheet1 page10 years ago

Newark

Toby Electronics

Sager Electronics

Inventory History

3 month trend:
+1040%

Related Parts

TE Connectivity1-480319-0
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity640250-6
Connector; Receptacle; 6; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Samtec ISS1-07 provided by its distributors.

SAMTEC ISS1-07Wire-To-Board Connector, ISS1 Series, Receptacle, 7 Contacts, 1 mm
ISS1 - Samtec 1mm Single Row Discrete Wire Cable Assembly Housing
Conn Housing RCP 7 POS 1mm Crimp ST Cable Mount Natural
1 7pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 10mm(Length)*5mm(height)
Connector Housing, ISS1, Receptacle, 1 mm
CONNECTOR, HOUSING, RCPT, 7POS, 1ROW
CONNECTOR, RCPT, 7POS, 1ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 7Contacts; Gender: Receptacle; Product Range: ISS1 Series; Contact Termination Type: -; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: No

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISS1-07 .
  • ISS107