Samtec ISDF-07-D

Connector Housing, Dual Row, ISDF Series, Receptacle, 14 Positions, 1.27 mm
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ISDF-07-D.

Samtec

Datasheet1 page7 years ago

HQonline

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+35.54%

CAD Models

Download Samtec ISDF-07-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn IDC Connector RCP 14 POS 1.27mm IDT RA Cable Mount Picoflex® Bag
SamtecISDF-05-D
Connector Housing, Dual Row, ISDF Series, Receptacle, 10 Positions, 1.27 mm
Conn IDC Connector RCP 12 POS 1.27mm IDT ST Cable Mount Picoflex® Bag
TE Connectivity1-215079-0
Conn Ribbon Cable Connector F 10 POS 1.27mm Solder ST Top Entry Thru-Hole Reel
Conn IDC Connector RCP 18 POS 1.27mm IDT ST Cable Mount Picoflex Bag
TE Connectivity8-215079-0
Conn Micro Socket Strip SKT 10 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Carton

Descriptions

Descriptions of Samtec ISDF-07-D provided by its distributors.

Connector Housing, Dual Row, ISDF Series, Receptacle, 14 Positions, 1.27 mm
Connector Housing, Rcpt0, 14Pos Rohs Compliant: Yes |Samtec ISDF-07-D .
Samtec Crimp Connector Housing, 14 Pos, 1.27mm Pitch, 2 Rows
".050"" Tiger Eye™ Discrete Wire Socket Housing"
Conn Housing RCP 14 POS 1.27mm Crimp ST Cable Mount Black Tube
CONN INSULATOR HSG 14POS 1.27MM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISDF-07-D .
  • ISDF07D
  • ISDF07D .