Molex 90327-0318

Conn IDC Connector RCP 18 POS 1.27mm IDT ST Cable Mount Picoflex Bag
$ 0.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90327-0318.

IHS

Datasheet2 pages9 years ago

Molex

HQonline

Master Electronics

TME

Inventory History

3 month trend:
-32.80%

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Picoflex PF-50, Low Profile, IDT Receptacle, 20 Circuits, White, Tin (Sn) Plated, Bag
TE Connectivity1-215570-6
Conn IDC Connector HDR 16 POS 1.27mm Solder RA Side Entry Thru-Hole Reel
Conn IDC Connector RCP 16 POS 1.27mm Solder RA Thru-Hole Picoflex® Tube
TE Connectivity1-2178710-8
Conn Socket Strip SKT 18 POS 1.27mm Solder ST Thru-Hole T/R
TE Connectivity1-2178710-4
Conn Socket Strip SKT 14 POS 1.27mm Solder ST Thru-Hole T/R
TE Connectivity1-2178710-6
Conn Socket Strip SKT 16 POS 1.27mm Solder ST Thru-Hole T/R

Descriptions

Descriptions of Molex 90327-0318 provided by its distributors.

Conn IDC Connector RCP 18 POS 1.27mm IDT ST Cable Mount Picoflex Bag
Picoflex PF-50, Low Profile, IDT Receptacle, 18 Circuits, White, Tin (Sn) Plated, Bag
Connector, RCPT, 18POS, 2ROW, 1.27mm; Pitch Spacing:1.27mm; No. of Contacts:18Contacts; Gender:Receptacle; Product Range:Picoflex 90327 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (07-Jul-2017); Colour:White; Contact Current Rating:1.2A; Contact Resistance:10mohm; External Width:21.59mm; Flammability Rating:UL94V-0; Material:Polyester; Operating Temperature Max:105°C; Operating Temperature Min:-25°C; Voltage Rating VAC:250V; Wire Size AWG Max:26AWG; Wire Size AWG Min:28AWG; Withstand Voltage:750V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0903270318
  • 90327-0318.
  • 903270318