Samtec ISDF-05-D

Connector Housing, Dual Row, ISDF Series, Receptacle, 10 Positions, 1.27 mm
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ISDF-05-D.

Samtec

Datasheet1 page7 years ago

HQonline

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
+97.65%

CAD Models

Download Samtec ISDF-05-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity1-215079-0
Conn Ribbon Cable Connector F 10 POS 1.27mm Solder ST Top Entry Thru-Hole Reel
TE Connectivity8-215079-0
Conn Micro Socket Strip SKT 10 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Carton
TE Connectivity1-338068-0
CONN RCPT 10POS 0.1 TIN PCB / 10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
Molex IDC Connector, Picoflex Series, Receptacle, 10-Pos, 2-Row, 1.27mm Pitch, Wire Mount
Conn IDC Connector RCP 12 POS 1.27mm IDT ST Cable Mount Picoflex® Bag

Descriptions

Descriptions of Samtec ISDF-05-D provided by its distributors.

Connector Housing, Dual Row, ISDF Series, Receptacle, 10 Positions, 1.27 mm
Samtec Crimp Connector Housing, 10 Pos, 1.27mm Pitch, 2 Row
".050"" Tiger Eye™ Discrete Wire Socket Housing"
Conn Housing RCP 10 POS 1.27mm Crimp ST Cable Mount Black Tube
RECEPTACLE, 1.27mm, CRIMP, 10WAY;
CONN INSULATOR HSG 10POS 1.27MM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISDF05D