Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec IPD1-20-D-P

".100"" Mini Mate® Discrete Wire Socket Housing"

$ 3.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IPD1-20-D-P.

Samtec

Technical Drawing3 pages7 years ago

Newark

Toby Electronics

Sager Electronics

Inventory History

3 month trend:
-78.70%

CAD Models

Download Samtec IPD1-20-D-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity1658621-3
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Box/Carton
TE Connectivity5103309-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity1658621-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
HDI POWER CONTACT ASSY Part Number: 532924-3 | Internal Number: 532924-3 | TE Connectivity
Connector Accessory, 0.073in Max Cable Dia, Contact, Phosphor Bronze
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 30-24 AWG, Bag

Descriptions

Descriptions of Samtec IPD1-20-D-P provided by its distributors.

".100"" Mini Mate® Discrete Wire Socket Housing"
Latch Lock,Receptacle 2 40pin Female Socket Crimping white wire mounting,free hanging,Through hole mounting
Conn Housing 40 POS 2.54mm Crimp ST Loose Piece
Flexible Board Stacking Header, 2.00mm P
PITCH WIRE TO BOARD / WIRE TO WIREHEADE;
Headers & Wire Housings Samtec
Product Range:ipd1 Series; Gender:receptacle; No. Of Positions:40Positions; Pitch Spacing:2.54Mm; For Use With:cc79L/cc79R Series Socket Crimp Contacts Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD1-20-D-P.