Samtec IPD1-10-D-K

Connector Housing, Dual Row, IPD1 Series, Receptacle, 20 Positions, 2.54 mm
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IPD1-10-D-K.

Samtec

Technical Drawing3 pages8 years ago

Sager Electronics

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-26.34%

CAD Models

Download Samtec IPD1-10-D-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Housing Wire to Board Receptacle 4 POS 2.54mm Straight Cable Mount
MINI-POWER CONNECTOR / Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount Mini Mate® Bulk
Picoflex PF-50, Low Profile, IDT Receptacle, 10 Circuits, White, Tin (Sn) Plated, Bag
Picoflex PF-50, Low Profile, IDT Receptacle, 16 Circuits, White, Tin (Sn) Plated, Bag
Picoflex PF-50, Low Profile, IDT Receptacle, 6 Circuits, White, Tin (Sn) Plated, Bag
TE Connectivity215309-2
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Carton

Descriptions

Descriptions of Samtec IPD1-10-D-K provided by its distributors.

Connector Housing, Dual Row, IPD1 Series, Receptacle, 20 Positions, 2.54 mm
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch
CONNECTOR, PLUG, 2.54MM, CRIMP, 20WAY; Product Range: IPD1 Series; Gender: Receptacle; No. of Positions: 20Ways; Pitch Spacing: 2.54mm; For Use With: CC79 Series Socket Crimp Contacts; SVHC: No SVHC (15-Jan-2018); No. of Rows:

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD1-10-D-K..
  • IPD110DK