Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec IPD1-05-S-K-M

Connector Housing, Single Row, IPD1 Series, Receptacle, 5 Positions, 2.54 mm

$ 1.098

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IPD1-05-S-K-M.

Master Electronics

Technical Drawing3 pages3 years ago
Datasheet1 page7 years ago

Samtec

Newark

Farnell

Toby Electronics

Inventory History

3 month trend:
+12.18%

CAD Models

Download Samtec IPD1-05-S-K-M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity3-640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity3-640440-4
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 4 Contacts, Cable Mount
Molex Diverter cap, C-Gridseries, 2road, 2.54mmPitch, Black, tin plated nickel plated contacts

Descriptions

Descriptions of Samtec IPD1-05-S-K-M provided by its distributors.

Connector Housing, Single Row, IPD1 Series, Receptacle, 5 Positions, 2.54 mm
".100"" Mini Mate® Discrete Wire Socket Housing"
Conn Housing F 5 POS 2.54mm Crimp ST Cable Mount Loose Piece
Samtec Crimp Connector Housing, 5-Pos, 2.54mm Pitch, 1 Row
Conn Housing F 5 POS 2.54mmCrimp STCable Mount Bulk
Housings (Wire To Board / Wire To Wire ) ROHS
Samtec IPD1-05-S-K-M 圧着コネクタハウジング
RS APAC
RECEPTACLE HOUSING, 5POS, 1ROW, 2.54MM
2.54MM MINI MATE DIS.WIRE CBLE
RECEPTACLE HOUSING, 5POS, 1ROW, 2.54MM; Product Range: IPD1 Series; Gender: Receptacle; No. of Positions: 5Ways; Pitch Spacing: 2.54mm; For Use With: SAMTEC CC79 Series Socket Contacts; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD1-05-S-K-M.
  • IPD105SKM