Samtec IPBD-03-S

Connector Housing, Single Row, IPBD Series, Receptacle, 3 Positions, 4.19 mm
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IPBD-03-S.

Samtec

Technical Drawing2 pages7 years ago
Datasheet1 page9 years ago
Technical Drawing2 pages10 years ago

Sager Electronics

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
+9.29%

CAD Models

Download Samtec IPBD-03-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity3-640426-3
Connector; Receptacle; 3; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
TE Connectivity3-640427-3
Connector; Receptacle; 3; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black
Ditto Hermaphroditic Crimp Housing, Positive Lock, 3 Circuit, Glow-Wire Capable, Natural
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal

Descriptions

Descriptions of Samtec IPBD-03-S provided by its distributors.

Connector Housing, Single Row, IPBD Series, Receptacle, 3 Positions, 4.19 mm
Samtec Crimp Connector Housing, 3 Circuits, 4.19mm Pitch, 1 Row
".165"" Power Mate® Discrete Wire Socket Housing"
Conn Housing RCP 3 POS 4.19mm Crimp ST Cable Mount Black Loose
Housings (Wire To Board / Wire To Wire ) ROHS
HOUSING, PBT, RECEPTACLE, 3POS; Product Range: IPBD Series; Gender: Receptacle; No. of Positions: 3Ways; Pitch Spacing: 4.19mm; For Use With: CC69 Series Socket Crimp Contacts; SVHC: No SVHC (15-Jan-2018); Contact Material: Pho

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPBD-03-S.
  • IPBD-03-S...
  • IPBD03S