Samtec ICF-328-S-O

".100"" Surface Mount Screw Machine DIP Socket"
$ 4.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ICF-328-S-O.

Toby Electronics

Technical Drawing1 page17 years ago
Datasheet1 page9 years ago

Newark

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec ICF-328-S-O symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.411
$ 4.81
Stock
13,446
5,763
Authorized Distributors
6
6
Gender
Receptacle
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
-
-
Contact Material
Copper
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
CONN RECT INTERCONNECT SYSTEM PCB SOCKET 36 CONT THRU-HOLE 801 SERIES 47 AWG
CONN RECT INTERCONNECT SYSTEM PCB SOCKET 50 CONT THRU-HOLE 801 SERIES 47 AWG
Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket

Descriptions

Descriptions of Samtec ICF-328-S-O provided by its distributors.

".100"" Surface Mount Screw Machine DIP Socket"
Conn DIP Socket SKT 28 POS 2.54mm Solder ST SMD Tube
SMT DIP SOCKET .100"" (2,54MM)
RECEPTACLE, 2.54MM, SMT, 28WAY;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICF-328SO
  • ICF328SO