Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec HTSW-101-05-G-S

Samtec 2.54mmpitch1pSingle row pin header, HTSWseries, right angle, Through hole mounting
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTSW-101-05-G-S.

Samtec

Datasheet2 pages9 years ago
Technical Drawing7 pages14 years ago

Sager Electronics

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
-27.37%

CAD Models

Download Samtec HTSW-101-05-G-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.049
$ 0.049
Stock
66,876
38,168
38,168
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
-
-
-
Number of Contacts
1
1
1
Number of Rows
1
1
1
Mount
Through Hole
-
-
Termination
Solder
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Gold
Tin
Tin
Housing Material
-
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 1 Contacts, Through Hole Straight, TSW
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator
Amphenol Communications Solutions68000-101HLF
Conn; Rect; UnshroudedHdr; 1Cnts; ThruHole; BergStik; 2.54mmPin-Spng; Vert; 1-Row
Amphenol Communications Solutions68001-101HLF
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole BergStik®
Pin Header, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, TSW Series
Amphenol Communications Solutions77311-118-01LF
Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole Bulk

Descriptions

Descriptions of Samtec HTSW-101-05-G-S provided by its distributors.

Samtec 2.54mmpitch1pSingle row pin header, HTSWseries, right angle, Through hole mounting
"High Temperature PCB Header Strips
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Bulk
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 1 Rows, 1 Contacts, Through Hole, HTSW Series
PIN HEADER, 1POS, 1ROW, 2.54MM, THT;
HI TEMP .025"" SQ. POST HEADER .100
Direct Insert Gold Policy 2.54mm 1P 2.67mm -55鈩儈+125鈩 3.3mm Single Row Phosphor Bronze Plugin Pin Headers ROHS
PIN HEADER, VERTICAL, BOARD-TO-B
CONN HEADER 1POS .100" T/H GOLD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTSW-101-05-GS
  • HTSW10105GS