Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec HTST-105-01-F-DV

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry SMD Tube
$ 1.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTST-105-01-F-DV.

element14 APAC

Datasheet1 page9 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+15.35%

CAD Models

Download Samtec HTST-105-01-F-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.692
$ 1.58
$ 1.58
Stock
54,283
147,734
147,734
Authorized Distributors
6
6
6
Gender
-
Male
Male
Pitch
-
2.54 mm
2.54 mm
Number of Contacts
-
10
10
Number of Rows
-
2
2
Mount
-
Surface Mount
Surface Mount
Termination
-
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
-
Gold
Gold
Housing Material
-
Polychlorinated
Polychlorinated
Contact Material
-
Gold, Nickel
Gold, Nickel

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Samtec HTST-105-01-F-DV provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry SMD Tube
Samtec 2.54mm Pitch 5-Pin Dual Row Header, HTST Series, Right Angle, SMD
".100"" High-Temp Shrouded Terminal Strip
PCB Header, Board-to-Board, Wire-to-Board, 3.4 A, 2 Rows, 10 Contacts, Surface Mount, HTST Series
PIN HEADER, 10POS, 2ROW, 2.54mm, SMT;
2.54MM HI-TEMP.SQ POST HDR SMT

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTST-105-01-F-DV.
  • HTST10501FDV
  • HTST10501FDV.