Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec HTST-105-01-L-DV

CONN HEADER SMD 10POS 2.54MM / Connector Header Surface Mount 10 position 0.100" (2.54mm)
$ 1.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTST-105-01-L-DV.

HQonline

Technical Drawing3 pages7 years ago

Upverter

Samtec

Farnell

Master Electronics

Inventory History

3 month trend:
-6.19%

CAD Models

Download Samtec HTST-105-01-L-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.556
$ 2.591
$ 2.591
Stock
142,316
858,632
858,632
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polychlorinated
Polychlorinated
Polychlorinated
Contact Material
Gold, Nickel
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity5-146130-4
TE Connectivity AMPMODU MOD II Header, 2.54mm Pitch, 10-Pin, Double Row, Right Angle, SMD
CONN HEADER SMD 10POS 2.54MM / Connector Header Surface Mount 10 position 0.100" (2.54mm)
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, TSM Series, Unshrouded
Amphenol Communications Solutions54202-G0805LF
Conn Unshrouded Header 10 POS 2.54mm Solder Straight Surface Mount
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, TSM Series
Amphenol Communications Solutions95278-101-10LF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD BergStik® Bag

Descriptions

Descriptions of Samtec HTST-105-01-L-DV provided by its distributors.

CONN HEADER SMD 10POS 2.54MM / Connector Header Surface Mount 10 position 0.100" (2.54mm)
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry SMD Tube
Connector, Header, 10Pos, 2Row, 2.54Mm; |Samtec, Inc. HTST-105-01-L-DV
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
PCB HEADER, 10POS, 2ROW, 2.54MM, SMT; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: HTST Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Con

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTST-105-01-L-DV.
  • HTST-105-01-L-DV..
  • HTST105-01-L-DV
  • HTST10501LDV