Samtec HTMS-112-01-G-S

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 12 Contacts, Through Hole, HTMS Series
$ 1.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTMS-112-01-G-S.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page15 years ago

Electro Sonic

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec HTMS-112-01-G-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.441
$ 1.4
$ 1.4
Stock
1,909
2,285
2,285
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 12 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 12 Contacts, Through Hole, TMS Series
TE Connectivity6-104071-1
Conn Shrouded Header HDR 12 POS 1.27mm Solder ST Top Entry Thru-Hole Box
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 12 Contacts, Through Hole Right Angle, TMS Series
TE Connectivity5-104178-6
Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity1-104074-1
Conn Shrouded Header HDR 12 POS 1.27mm Solder RA Thru-Hole Box/Tube

Descriptions

Descriptions of Samtec HTMS-112-01-G-S provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 12 Contacts, Through Hole, HTMS Series
Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch
12pin 1.27mm 1 Header,Push-Pull 5A 250nm gold Through hole mounting
.050 X .100 High-Temp Through-hole Micro
HEADER, 1.27MM, VERTICAL THT, 12WAY;
MICRO TERMINAL STRIP .050"" X .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTMS11201GS