Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-104074-1

Conn Shrouded Header HDR 12 POS 1.27mm Solder RA Thru-Hole Box/Tube
$ 3.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-104074-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.90%

CAD Models

Download TE Connectivity 1-104074-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.715
$ 2.73
Stock
9,741
21,608
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
12
12
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2026-05-17
LTD Date2026-06-16
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity1-104071-1
Conn Shrouded Header HDR 12 POS 1.27mm Solder ST Thru-Hole Box/Tube
TE Connectivity5-104074-1
Connector, Header, 10Pos, 1Rows, 1.27Mm; |Te Connectivity Amp 5-104074-1
TE Connectivity104074-3
Conn Shrouded Header HDR 15 POS 1.27mm Solder RA Thru-Hole Tube
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 12 Contacts, Through Hole Right Angle, HTMS
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 12 Contacts, Through Hole Right Angle, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 12 Contacts, Through Hole Right Angle, TMS Series

Descriptions

Descriptions of TE Connectivity 1-104074-1 provided by its distributors.

Conn Shrouded Header HDR 12 POS 1.27mm Solder RA Thru-Hole Box/Tube
AMPMODU System 50 Non-RoHS Compliant COMMERCIAL UL Connector Header 200Cycles UL94V-0 -65C~105C 1A
Header,Latch Holder Solder pad 12pin 1A gold Black Through hole mounting
Board to Board & Mezzanine Connectors SYSTEM 50 HDR 12P
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, HEADER, 12POS, 1ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:12Contacts; Gender:Header; Product Range:AMPMODU System 50 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:G

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-104074-1 .
  • 1-104074-1.