Samtec HTMS-103-01-G-D

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole, HTMS Series
$ 0.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTMS-103-01-G-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing2 pages15 years ago

Electro Sonic

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.655
$ 0.621
$ 0.621
Stock
1,927
32,183
32,183
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
6
6
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole, TMS Series
TE Connectivity215570-6
Conn IDC Connector HDR 6 POS 1.27mm Solder RA Side Entry Thru-Hole Reel
Amphenol Communications Solutions20021112-00006T4LF
Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole Right Angle
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole, TMS Series
TE Connectivity7-215570-6
Conn IDC Connector PL 6 POS 1.27mm Solder ST Thru-Hole Box/Carton

Descriptions

Descriptions of Samtec HTMS-103-01-G-D provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole, HTMS Series
Conn Unshrouded Header HDR 6 POS 1.27mm Solder ST Top Entry Thru-Hole Layer
Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch
6pin 1.27mm 2 2.54mm Header,Push-Pull 5A 250nm
HEADER, 1.27MM, VERTICAL THT, 6WAY;
MICRO TERMINAL STRIP .050"" X .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTMS10301GD