Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec FWJ-13-01-T-S

Board to Board & Mezzanine Connectors .156 Power Terminal Strip

$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FWJ-13-01-T-S.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page9 years ago

Electro Sonic

element14 APAC

Newark

JRH Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity1-640445-3
CONN HEADER VERT 13POS 3.96MM / Connector Header Through Hole 13 position 0.156" (3.96mm)
KK 396 Breakaway Header Vertical Square Pin with Friction Lock 13 Circuits Tin (Sn) Plating
Molex 26-60-4130 KK 396 Header, Vertical, Friction Lock, 13 Circuits, Tin (Sn) Plating
Molex 26-60-2130 KK 396 Header, Vertical, without Peg, 13 Circuits, Tin (Sn) Plating
Board to Board & Mezzanine Connectors .156 Power Terminal Strip
Board to Board & Mezzanine Connectors .156 Power Terminal Strip

Descriptions

Descriptions of Samtec FWJ-13-01-T-S provided by its distributors.

Board to Board & Mezzanine Connectors .156 Power Terminal Strip
HEADER, 3.96MM, SINGLE, 13WAY; Pitch Spacing:3.96mm; No. of Contacts:13Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Mate
HEADER, 3.96MM, SINGLE, 13WAY; Connector Type:Rectangular; Gender:Male; Ways, No. of:13; Lead Spacing:3.96mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:FWJ; Contact Plating:Tin; No. of Rows:1; Colour:Black; Insulator Material:Glass Filled Polyester; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Termination Type:Through Hole

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWJ1301TS