Molex 26-48-1135

KK 396 Breakaway Header Vertical Square Pin with Friction Lock 13 Circuits Tin (Sn) Plating
$ 1.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-48-1135.

IHS

Datasheet8 pages9 years ago

Molex

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.14%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Molex 26-60-4130 KK 396 Header, Vertical, Friction Lock, 13 Circuits, Tin (Sn) Plating
Molex 26-60-2130 KK 396 Header, Vertical, without Peg, 13 Circuits, Tin (Sn) Plating
TE Connectivity1-640445-3
CONN HEADER VERT 13POS 3.96MM / Connector Header Through Hole 13 position 0.156" (3.96mm)
KK 396 Header, Right-Angle with Friction Lock, 13 Circuits, Tin (Sn) Plating
TE Connectivity1-640445-6
MTA-156 HEADER - TIN, 16P MTA156 HDR ASSY FL/STR SN | TE Connectivity 1-640445-6
TE Connectivity1-640445-1
11pin 3.96mm 1 Friction Lock,Header 7A tin Through hole mounting 43.59mm(Length)*7.62mm(height)

Descriptions

Descriptions of Molex 26-48-1135 provided by its distributors.

KK 396 Breakaway Header Vertical Square Pin with Friction Lock 13 Circuits Tin (Sn) Plating
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
13-Pin 3.96mm Breakaway Header Friction Lock 7A 1.52μm Tin Black TH
Conn Unshrouded Header HDR 13 POS 3.96mm Solder ST Thru-Hole Bulk
Pin Header, 13 Contacts, 1 Row, 3.96mm, Matte Tin, 5A, Straight, Partially Shrouded, Brass, THT, PET
KK 156 Header Assy FrLk Bkwy 13 ckt Tin
.156 K.K. Connectors 13P BRKWY HEADER
Headers & Wire Housings HDR VT 1X13P .156 450/172 SN
In Stock, AS6081 Certified Vendor, Ships Same day
Cross Referenced to MOLEX - Part MOL26-48-1135
CONN BKWY HEADER 13POS STR TIN
KK 396 BREAKAWAY HEADER 13CIRC
CONN, PIN HDR, 13POS, 1ROW, 3.96MM, THT; Pitch Spacing: 3.96mm; No. of Contacts: 13Contacts; Gender: Header; Product Range: KK 396 41671 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026481135
  • 026481135
  • 26481135
  • A-41671-C13A197