Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec FLE-109-01-G-DV

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 18 Contacts, Surface Mount
$ 1.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FLE-109-01-G-DV.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages10 years ago

element14 APAC

Sager Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
-73.00%

CAD Models

Download Samtec FLE-109-01-G-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 18 Contacts, Surface Mount, CLP Series
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 18 Contacts, Surface Mount, CLP Series
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Surface Mount, CLP Series
Amphenol Communications Solutions87024-610LF
Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount
1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, gold, 10+10 contacts"
Board Connector, 16 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount

Descriptions

Descriptions of Samtec FLE-109-01-G-DV provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 18 Contacts, Surface Mount
"Cost Effective Surface Mount Socket
FLE - Samtec 1.27mm Tiger Beam Cost Effective Single Beam Socket Strip, 4.55mm Profile
Conn Socket Strip SKT 18 POS 1.27mm Solder ST Top Entry SMD Tube
Push-Pull,Receptacle 1.27mm 2 18pin 2A 250nm gold Black SMD,P=1.27mm SMD mount 11.54mm*3.33mm*4.6mm
CONNECTOR, RCPT, 18POS, 2ROW, 1.27MM
CONNECTOR, RCPT, 18POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 18Contacts; Gender: Receptacle; Product Range: FLE Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLE-109-01-G-DV .
  • FLE10901GDV